Molex 15267 Series FFC Jumper Cable, 10, 1 mm Pitch, 305 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€293.02

(exc. VAT)

€360.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€293.02€2.93

*price indicative

RS Stock No.:
815-176
Mfr. Part No.:
15267-0331
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15267

Cable Length

305mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

10

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper offers a reliable connection solution designed for versatile applications. Featuring a Compact size and efficient design, it ensures optimal performance within various electronic configurations.

1.00mm pitch for compatibility with multiple devices

305.00mm cable length allows flexible integration

16 circuits support comprehensive signal transmission

Tin (Sn) plating enhances durability and conductivity

Rated for a maximum current of 1.2A and voltage of 60V AC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy