HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 14, 30.48 m Length
- RS Stock No.:
- 744-321
- Mfr. Part No.:
- 09180147008
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€282.10
(exc. VAT)
€346.98
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.10 |
*price indicative
- RS Stock No.:
- 744-321
- Mfr. Part No.:
- 09180147008
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 14 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Twisted Pair | |
| Jacket Material | PVC | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | UL PLCC/CL2 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 14 | ||
American Wire Gauge 28AWG | ||
Conductor Type Twisted Pair | ||
Jacket Material PVC | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals UL PLCC/CL2 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and reliability
AWG 28/7 provides a Compact design for space-constrained applications
PVC jacket offers durability and protection against environmental factors
Cable length of 30.48 m allows for flexible installation options
Unshielded design simplifies installation and reduces costs
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in diverse environments
CE and RoHS compliant for adherence to safety and environmental standards
Voltage rating of 300 Vrms accommodates a variety of electrical systems
14 conductors enhance connectivity options for complex installations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product RoHS and REACH compliant?
Yes, this product is RoHS compliant.
What is the cable length of this product?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Flat Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
