HARTING SEK Series Cable, Flat, 1.27 mm Pitch, 37, 30.48 m Length
- RS Stock No.:
- 744-322
- Mfr. Part No.:
- 09180377001
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€133.21
(exc. VAT)
€163.85
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.21 |
*price indicative
- RS Stock No.:
- 744-322
- Mfr. Part No.:
- 09180377001
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Cable Type | Flat | |
| Product Type | Cable | |
| Pitch | 1.27mm | |
| Voltage | 300Vrms | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 37 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Stranded | |
| Jacket Material | PVC | |
| Series | SEK | |
| Cable Length | 30.48m | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Fire Behaviour | VW-1 | |
| Conductor Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Cable Type Flat | ||
Product Type Cable | ||
Pitch 1.27mm | ||
Voltage 300Vrms | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 37 | ||
American Wire Gauge 28AWG | ||
Conductor Type Stranded | ||
Jacket Material PVC | ||
Series SEK | ||
Cable Length 30.48m | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Fire Behaviour VW-1 | ||
Conductor Material Copper | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- DE
The HARTING Cables for insulation displacement termination are designed for efficient connectivity in various applications. This flat cable features a copper conductor and is suitable for environments requiring reliable performance and compliance with industry standards.
Features & Benefits
Copper cable ensures excellent conductivity and durability
AWG 28/7 provides flexibility for various installation needs
PVC jacket offers protection against environmental factors
Cable length of 30.48 m allows for versatile installation options
Maximum operating temperature of 105 °C supports high-performance applications
Minimum operating temperature of -20 °C ensures functionality in cold environments
Unscreened design simplifies installation and reduces costs
Complies with CE, China RoHS, and ELV standards for safety and environmental protection
37 conductors enhance connectivity options for complex systems
1.27 mm pitch allows for Compact and efficient wiring solutions
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 105 °C.
Is this product compliant with environmental standards?
Yes, it complies with CE, China RoHS, and ELV standards.
What is the cable length of this flat cable?
The cable length is 30.48 m.
Related links
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
