Molex 15267 Series FFC Jumper Cable, 5, 1 mm Pitch, 30 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€197.03

(exc. VAT)

€242.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€197.03€1.97

*price indicative

RS Stock No.:
815-182
Mfr. Part No.:
15267-0855
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15267

Cable Length

30mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

5

COO (Country of Origin):
HU
The Molex flat-flexible cable offers a 1.00mm pitch, designed for flexibility and reliability in connections. Its Compact form makes it suitable for a variety of electronic applications by ensuring efficient signal transmission.

Current rating of 1.2A per contact enables reliable performance

Maximum voltage capacity of 60V AC supports diverse applications

Cable length of 30.00mm ensures optimal space utilisation

Compliant with EU RoHS regulations for environmentally friendly usage

Flammability rating of 94V-0 provides enhanced safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy