Molex 15267 Series FFC Jumper Cable, 30, 1 mm Pitch, 51 mm Length
- RS Stock No.:
- 817-090
- Mfr. Part No.:
- 15267-0467
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€237.45
(exc. VAT)
€292.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €237.45 | €2.375 |
*price indicative
- RS Stock No.:
- 817-090
- Mfr. Part No.:
- 15267-0467
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyester | |
| Series | 15267 | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 30 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Jacket Material Polyester | ||
Series 15267 | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 30 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper offers a reliable connection with same side contacts. Specifically is designed for high-density applications, it features a Compact 51.00mm length Ideal for space-constrained environments.
1.00mm pitch provides a Compact and efficient connection
Accommodates up to 30 circuits for versatile applications
Operating temperature range of -40° to +105°C ensures reliability in diverse environments
Tin plating enhances connectivity while preventing corrosion
Related links
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 229 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 51 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 254 mm Length
- Molex 15267 Series FFC Jumper Cable 1 mm Pitch, 102 mm Length
