Molex 15267 Series FFC Jumper Cable, 18, 1 mm Pitch, 102 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€210.50

(exc. VAT)

€258.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€210.50€2.105

*price indicative

RS Stock No.:
817-087
Mfr. Part No.:
15267-0339
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15267

Jacket Material

Polyester

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

Grey

Number of Conductors

18

Conductor Material

Copper

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper is designed for high-performance applications, featuring a 1.00mm pitch and 18 circuits, making it Ideal for data connections requiring reliability and durability.

Flexible design accommodates various applications

102.00mm cable length provides optimal reach

Tin plating ensures corrosion resistance

Capable of handling up to 1.2A current per contact

Operates within a temperature range of -40° to +105°C

Meets EU RoHS compliance for environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy