Molex 15167 Series FFC Jumper Cable, 16, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 817-154
- Mfr. Part No.:
- 15167-0321
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€234.08
(exc. VAT)
€287.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €234.08 | €2.341 |
*price indicative
- RS Stock No.:
- 817-154
- Mfr. Part No.:
- 15167-0321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Jacket Material | Polyester | |
| Series | 15167 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Number of Conductors | 16 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Jacket Material Polyester | ||
Series 15167 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Number of Conductors 16 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- HU
The Molex 1.00mm Pitch Premo-Flex FFC Jumper is a versatile cable is designed for reliable connections. Featuring same side contacts and a 152.00mm cable length, it effectively supports various electronic applications with its 16 circuits.
Offers a cable length of 152.00mm for flexible connectivity
Supports a maximum current of 1.2A per contact for efficient power transmission
Designed for 60V AC applications, ensuring compatibility with a range of devices
Related links
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
