Molex 15167 Series FFC Jumper Cable, 16, 1 mm Pitch, 178 mm Length

Image representative of range

Subtotal (1 pack of 100 units)*

€239.13

(exc. VAT)

€294.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Pack(s)
Per Pack
Per unit*
1 +€239.13€2.391

*price indicative

RS Stock No.:
815-162
Mfr. Part No.:
15167-0324
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15167

Cable Length

178mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

16

COO (Country of Origin):
HU
The Molex flat-flexible cable connector provides reliable performance for various electronic applications, featuring a 1.00mm pitch design. Its unique jumper configuration is tailored for opposite side contacts, ensuring optimal usability in Compact spaces.

Engineered for flexibility with ultra-flexible materials

Supports a maximum current of 1.2A per contact

Designed to operate under a voltage of up to 60V AC

Compliant with EU RoHS standards, ensuring environmental safety

Offers 178.00mm cable length with 16 circuits for enhanced connectivity

Related links