Molex 15167 Series FFC Jumper Cable, 24, 1 mm Pitch, 152 mm Length
- RS Stock No.:
- 815-163
- Mfr. Part No.:
- 15167-0409
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 pack of 100 units)*
€178.51
(exc. VAT)
€219.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €178.51 | €1.785 |
*price indicative
- RS Stock No.:
- 815-163
- Mfr. Part No.:
- 15167-0409
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15167 | |
| Cable Length | 152mm | |
| Standards/Approvals | REACH SVHC | |
| Jacket Colour | Grey | |
| Number of Conductors | 24 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15167 | ||
Cable Length 152mm | ||
Standards/Approvals REACH SVHC | ||
Jacket Colour Grey | ||
Number of Conductors 24 | ||
- COO (Country of Origin):
- HU
The Molex flat-flexible cable jumper offers a reliable connection with same-side contacts and a notable cable length of 152.00mm, optimised for intricate electronic applications.
1.00mm pitch ensures Compact and efficient connections
Active status guarantees availability for immediate applications
Ultra-flexible design enhances versatility in various configurations
Tin plating provides effective corrosion resistance for durability
Supports a maximum current of 1.2A and voltage of 60V AC
Related links
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 21039 Series Ribbon Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series Ribbon Cable 1 mm Pitch, 203 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 152 mm Length
