Molex 15167 Series FFC Jumper Cable, 25, 1 mm Pitch, 76 mm Length

Image representative of range

Subtotal (1 pack of 120 units)*

€212.19

(exc. VAT)

€260.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€212.19€1.768

*price indicative

RS Stock No.:
815-164
Mfr. Part No.:
15167-0947
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

1mm

Series

15167

Cable Length

76mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

25

COO (Country of Origin):
HU
The Molex 25-position flat flexible cable (FFC) jumper. It is engineered for high-density, high-temperature interconnections between printed circuit boards.

1.00mm pitch allows for space-efficient designs

Supports a maximum current of 1.2A and voltage of 60V AC

Ultra-flexible design accommodates tight spaces and dynamic applications

Constructed with tin plating for durability and reliable connections

Compatible with multiple Easy-On FFC/FPC connectors for versatile integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy