Samtec FFSD Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 1.8 m Length
- RS Stock No.:
- 180-0017
- Mfr. Part No.:
- FFSD-05-D-72.00-01-N
- Manufacturer:
- Samtec
Get a bulk buy discount
Add 10 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€23.15
(exc. VAT)
€28.47
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €23.15 | - |
| 10 - 49 | €22.15 | 4% |
| 50 - 99 | €21.21 | 8% |
| 100 - 249 | €20.36 | 12% |
| 250 + | €19.57 | 15% |
*price indicative
- RS Stock No.:
- 180-0017
- Mfr. Part No.:
- FFSD-05-D-72.00-01-N
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 10 | |
| Series | FFSD | |
| Jacket Material | Polybutylene Terephthalate | |
| Cable Length | 1.8m | |
| Standards/Approvals | RoHS Compliant | |
| Jacket Colour | Red | |
| Conductor Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 10 | ||
Series FFSD | ||
Jacket Material Polybutylene Terephthalate | ||
Cable Length 1.8m | ||
Standards/Approvals RoHS Compliant | ||
Jacket Colour Red | ||
Conductor Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
This flat Tiger Eye™ IDC socket cable system features an exceptionally low profile design with a multi-finger, BeCu contact system for high reliability and high cycle applications. Optional rugged strain relief is available for a more robust connection in harsh environments, as well as a variety of ejector and shrouded headers for mating.
.050" (1.27 mm) pitch
All common pin counts from 3 to 25
High-reliability Tiger Eye™ contacts
Mating shrouded terminal strips and ejector headers
Optional strain relief
Polarization key
Wide variety of wiring options including reverses, daisy chains, etc.
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 200 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 304.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 250 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 20 in Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
