3M 3319 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
- RS Stock No.:
- 190-2053
- Mfr. Part No.:
- 3319/40
- Manufacturer:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-2053
- Mfr. Part No.:
- 3319/40
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Select all | ||
|---|---|---|
Brand 3M | ||
3M 1.27 mm pitch ribbon cable - 3319 type
From 3M, this 3319 ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. The ribbon cable with 1.27 mm pitch, designed for use with HE10 connections (2.54 mm pitch).
Features and Benefits
• 28 AWG multi-strand conductors
• Zippable
• Flexible
Applications
Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Although they are limited to straight-run installations, they have advantages in that they can provide space efficient solutions to high data transmission. Ribbon cabling is often used in;
• Test and Measure
• Computing
• Robotics
Why Choose 3M?
3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.
High Flex
Approvals
UL recognised
Related links
- 3M 3319 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3302 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- HARTING Round Ribbon Cable 1.27mm Pitch, 30m Length