Samtec FFSD Series Ribbon Cable, Flat IDC Wire, 1.27 mm Pitch, 26
- RS Stock No.:
- 197-6523
- Mfr. Part No.:
- FFSD-13-D-08.00-01-N-R
- Manufacturer:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€20.00
(exc. VAT)
€24.60
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €20.00 |
| 5 - 24 | €19.42 |
| 25 - 49 | €18.58 |
| 50 + | €18.05 |
*price indicative
- RS Stock No.:
- 197-6523
- Mfr. Part No.:
- FFSD-13-D-08.00-01-N-R
- Manufacturer:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat IDC Wire | |
| Pitch | 1.27mm | |
| American Wire Gauge | 30AWG | |
| Number of Conductors | 26 | |
| Jacket Material | Polybutylene Terephthalate | |
| Series | FFSD | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Red | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ribbon Cable | ||
Cable Type Flat IDC Wire | ||
Pitch 1.27mm | ||
American Wire Gauge 30AWG | ||
Number of Conductors 26 | ||
Jacket Material Polybutylene Terephthalate | ||
Series FFSD | ||
Standards/Approvals RoHS | ||
Jacket Colour Red | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Beryllium Copper Alloy | ||
The Samtec FFSD series tiger eye IDC ribbon cable assembly with double end. It has BeCu as contact material and PBT as insulator material.
Current rating 2.3A per pin
Operating Temperature Range -40°C to +105°C
RoHS compliant
Lead free solderable
Related links
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 8 in Length
- Samtec FFSD Series Ribbon Cable 0.05 in Pitch, 26
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 203.2 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 100 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 609.6 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 150 mm Length
- Samtec FFSD Series Ribbon Cable 1.27 mm Pitch 50.8 mm Length
