Molex 15020 Series, Flat Ribbon Cable, 102 mm Length, 33, Type D to Type D
- RS Stock No.:
- 218-8936
- Mfr. Part No.:
- 150201036
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €205.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€752.00
(exc. VAT)
€925.00
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €3.008 | €752.00 | - |
| 1000 + | €2.803 | €700.75 | €205.00 |
*price indicative
- RS Stock No.:
- 218-8936
- Mfr. Part No.:
- 150201036
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat | |
| Connector Type A | Type D | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type D | |
| Number of Contacts A | 33 | |
| Number of Contacts B | 33 | |
| Jacket Material | Polyester | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat | ||
Connector Type A Type D | ||
Product Type Ribbon Cable | ||
Connector Type B Type D | ||
Number of Contacts A 33 | ||
Number of Contacts B 33 | ||
Jacket Material Polyester | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Molex 15020 series is the promo flex flat flexible cable jumper having pitch size of 0.50 mm and the type A contact on same side. The length of the cable is 102 mm and it has 33 circuits.
Simple assembly process
Rated up to +105°C
Cable mirrors signal layout between PCBs
Provides limitless design in options
Related links
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
