Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 8, Type A to Type A
- RS Stock No.:
- 219-3358
- Mfr. Part No.:
- 150200077
- Manufacturer:
- Molex
Subtotal (1 pack of 5 units)*
€20.08
(exc. VAT)
€24.70
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | €4.016 | €20.08 |
*price indicative
- RS Stock No.:
- 219-3358
- Mfr. Part No.:
- 150200077
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 8-Way, 0.5mm Pitch - 150200077
This high traffic Molex ribbon cable, with a 0.5 mm pitch and 8 ways, is designed for use in automation, electronics, electrical, and mechanical industries. It offers a versatile solution for various applications requiring reliable connections within tight spaces.
Features & Benefits
• Flexible FFC ribbon cable design for easy installation and manoeuvrability
• 0.5 mm pitch ribbon cable ensures precise connectivity in compact environments
• 8 Way ribbon cable layout for efficient handling of multiple circuits
• Gold plating for enhanced conductivity and longevity
• Temperature range of 40° to +105°C for durability in diverse operating conditions
• High current capacity of 0.5A per contacts for reliable power transmission
Applications
• Ideal for high-density electronic applications requiring compact and flexible cable solutions
• Used in automated machinery for seamless signal transmission between components
Can it withstand extreme temperature conditions?
Yes, the Molex ribbon cable is designed to operate in temperatures ranging from -40° to +105°C.
Will it provide reliable power transmission for my equipment?
Yes, the 0.5 mm pitch ribbon cable with 8 ways ensures efficient power delivery.
Is this cable suitable for use in automated machinery?
Yes, the flexible FFC ribbon cable design makes it perfect for connecting components in automated systems.
Related links
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
