Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 18, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 box of 250 units)*

€1,020.50

(exc. VAT)

€1,255.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
250 - 750€4.082€1,020.50
1000 +€3.69€922.50

*price indicative

RS Stock No.:
219-3370
Mfr. Part No.:
150200185
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

18

Number of Contacts B

18

Series

15020

Cable Length

51mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable Jumper, 0.5A Current Rating, 60V AC Voltage Rating - Premo-Flex Series - 150200185


Need a flexible connection solution to link your circuit board components? Go for this ribbon cable jumper from Molex. It bends and folds easily, without suffering damage, making it easy to route in detailed systems. An 18-contact configuration gives you multi-circuit control and cuts down on the complexity of your wiring. What's more, it weighs just 1.3g, so your setup won't feel any strain.

Features & Benefits


• Safe for use in challenging conditions, thanks to an operating temperature range between -40° and +105°C

• Installation is simple and doesn't need complex tools, saving time and hassle

Applications


• HVAC systems

• Telecommunications industry

• Gaming consoles

Is this cable environmentally safe?


Yes, thanks to its low-halogen construction, this unit doesn't emit toxic fumes in the event of a fire, making it an environmentally-safe choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy