Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 18, Type A to Type A

Subtotal (1 box of 250 units)*

€987.50

(exc. VAT)

€1,215.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
250 +€3.95€987.50

*price indicative

RS Stock No.:
219-3374
Mfr. Part No.:
150200189
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Cable Type

Flat Ribbon

Connector Type A

Type A

Connector Type B

Type A

Number of Contacts A

18

Number of Contacts B

18

Series

15020

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable Jumper, 102mm Length, Gold-Plated Contact Mating - Premo-Flex Series - 150200189


Let this ribbon cable jumper from Molex bend over backwards to connect your PCBs. The flat, flexible design and 102mm length make it easy to hook up boards and display units when space is tight. As it has 18 ways and a 0.5mm pitch, you'll have no trouble packing circuitry into compact devices. Thanks to an A-type layout, the contacts are all on the same side so you can simplify your electronics builds.

Features & Benefits


• Gold plating on the mating to ensure a reliable connection

• Operating temperature range between -40°C and +105°C, so it can handle extreme environments

Applications


• Automotive electronics

• Domestic appliances

• Monitoring systems

• Industrial computing

• Robotics technology

What does this ribbon cable mate with?


The ribbon cable mates with components from Molex's Easy-On range, including right-angle and double-bottom ZIF connectors. This easy compatibility helps to speed up assembly work.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy