Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 26, Type A to Type A

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€26.44

(exc. VAT)

€32.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€5.288€26.44-
50 - 120€4.658€23.2911%
125 +€3.70€18.5030%

*price indicative

RS Stock No.:
219-3398
Mfr. Part No.:
150200277
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

26

Number of Contacts B

26

Series

15020

Cable Length

102mm

Standards/Approvals

IEC 61249-2-21

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, Type A, 60V AC Maximum Voltage - 15020 Series - 150200277


To get steady power and control signals to your components, wire up this ribbon cable from Molex. A low current-per-contact rating of 0.5A means it consumes minimal energy, making it an efficient choice. It packs 26 contacts into one flat, flexible unit to accommodate a multi-transmission system and streamline your setup. The contacts are plated in durable gold that stands up to corrosion. Thanks to this cable's simple assembly process, you can set it up in a jiffy without complex tools.

Features & Benefits


• Polyester insulation helps prevent electric shocks

• 102mm length is ideal for short-range linking without excess

• Withstands harsh conditions thanks to an operating temperature range of -40°C to +105°C

Applications


• Computer peripherals

• Lighting fixtures

• Telecommunications networks

• Data centres

What's meant by a type-A cable?


A type-A ribbon cable has all of its contacts on the same side to simplify installation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy