Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3387
- Mfr. Part No.:
- 150200251
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€23.04
(exc. VAT)
€28.34
(inc. VAT)
In Stock
- Plus 200 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.608 | €23.04 |
| 50 - 120 | €4.052 | €20.26 |
| 125 + | €3.22 | €16.10 |
*price indicative
- RS Stock No.:
- 219-3387
- Mfr. Part No.:
- 150200251
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 24-Way, 0.5mm Pitch - 150200251
This ribbon cable by Molex is a versatile and high quality product designed for automation, electronics, electrical, and mechanical industries. With a pitch of 0.5mm and 24 ways, this cable offers flexibility and reliability for various applications.
Features & Benefits
• High traffic ribbon cable suitable for demanding environments
• Flexible flat cable design for easy installation and routing
• Gold plating for superior conductivity and corrosion resistance
• Temperature range of 40°C to +105°C for extreme operating conditions
• Maximum current of 0.5A and maximum voltage of 60V AC for efficient power transfer
Applications
• For use in automation systems for connecting components
• Ideal for electronic devices requiring flexible cable solutions
• Used with FFC connectors for secure and stable connections
Can it withstand high temperatures?
This ribbon cable is designed to operate in temperatures ranging from -40°C to +105°C, making it suitable for a variety of industrial applications.
Will it work with FFC connectors?
Yes, this cable is compatible with FFC connectors, ensuring a secure and reliable connection for your electronic devices.
Is it suitable for automation systems?
Yes, this ribbon cable is perfect for use in automation systems where flexibility and durability are essential for seamless operations.
Related links
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
