Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 26, Type A to Type A
- RS Stock No.:
- 219-3397
- Mfr. Part No.:
- 150200277
- Manufacturer:
- Molex
Subtotal (1 box of 250 units)*
€819.00
(exc. VAT)
€1,007.25
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 + | €3.276 | €819.00 |
*price indicative
- RS Stock No.:
- 219-3397
- Mfr. Part No.:
- 150200277
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Type A, 60V AC Maximum Voltage - 15020 Series - 150200277
To get steady power and control signals to your components, wire up this ribbon cable from Molex. A low current-per-contact rating of 0.5A means it consumes minimal energy, making it an efficient choice. It packs 26 contacts into one flat, flexible unit to accommodate a multi-transmission system and streamline your setup. The contacts are plated in durable gold that stands up to corrosion. Thanks to this cable's simple assembly process, you can set it up in a jiffy without complex tools.
Features & Benefits
• Polyester insulation helps prevent electric shocks
• 102mm length is ideal for short-range linking without excess
• Withstands harsh conditions thanks to an operating temperature range of -40°C to +105°C
Applications
• Computer peripherals
• Lighting fixtures
• Telecommunications networks
• Data centres
What's meant by a type-A cable?
A type-A ribbon cable has all of its contacts on the same side to simplify installation.
Related links
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type A to Type A
- Molex 15020 Series 102 mm Length Type D to Type D
