Molex Premo-Flex Series Ribbon Cable, 28, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 219-3401
- Mfr. Part No.:
- 150200297
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save €554.00
View bulk pricing optionsSubtotal (1 box of 250 units)*
€1,155.00
(exc. VAT)
€1,420.00
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €4.62 | €1,155.00 | - |
| 1000 + | €4.066 | €1,016.50 | €554.00 |
*price indicative
- RS Stock No.:
- 219-3401
- Mfr. Part No.:
- 150200297
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | Premo-Flex | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Number of Conductors | 28 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series Premo-Flex | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Number of Conductors 28 | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, Gold-Plated Mating - Premo-Flex Series - 150200297
Are your electronics getting in a tangle? Switch out standard PCB wiring for this ribbon cable from Molex. Its 28-way configuration lets you link multiple circuits using just one cord. Thanks to its short length of 76mm, you can make board-to-board connections inside compact devices. The contacts are all on the same side for swift and simple termination. Gold plating on the mating means they resist corrosion, so you can count on this cable in humid settings.
Features & Benefits
• Contact current carrying capacity of 0.5A means it's an energy-efficient choice
• Performs in a wide operating temperature range from -40°C to +105°C
• Flat, flexible design means you can loop it without causing damage
Applications
• Consumer electronics
• In-car entertainment systems
• Industrial automation
• IT equipment
What's the easiest way to connect this ribbon cable to a PCB?
You can use top and bottom (797-8856) Easy-On series ZIF connectors (797-8852P) to hook up this cable.
Related links
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 51 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 102 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 1 mm Pitch, 76 mm Length
- Molex Premo-Flex Series Ribbon Cable 500 μm Pitch, 76 mm Length
