Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 36, Type A to Type A

Get a bulk buy discount

Add 50 more to save 11%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€31.99

(exc. VAT)

€39.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 45€6.398€31.99-
50 - 120€5.65€28.2511%
125 +€4.478€22.3930%

*price indicative

RS Stock No.:
219-3420
Mfr. Part No.:
150200387
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Connector Type A

Type A

Cable Type

Flat Ribbon

Connector Type B

Type A

Number of Contacts A

36

Number of Contacts B

36

Series

15020

Cable Length

102mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
CN

Molex Ribbon Cable, 102mm Length, Pack of 250 - Premo-Flex Series - 150200387


Need to add peripherals to your computer system? Link them up with this Molex ribbon cable. It contains 36 wires, so you can make multiple connections in one go. To keep signals moving reliably, the gold-plated contacts are highly conductive, as well as corrosion-resistant. A standard 0.5mm pitch saves space and makes the cable widely compatible with commonly used devices. As it's flat and flexible, this bendy option is easy to fit into complex setups.

Features & Benefits


• Handles loads up to 0.5A per circuit for hassle-free power distribution

• Short cable length of 102mm, minimising clutter in busy systems

• Polyester insulation to cut your exposure to electrical loads during handling

Applications


• Electronics manufacturing

• Robotic systems

• Server management

Can I use this cable in demanding temperatures?


Yes, it works in temperatures between -40°C and +105°C, so it's a sure fit for harsh environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy