Molex 15020 Series, Flat Ribbon Ribbon Cable, 51 mm Length, 45, Type D to Type D
- RS Stock No.:
- 219-3449
- Mfr. Part No.:
- 150201164
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€29.01
(exc. VAT)
€35.68
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €5.802 | €29.01 |
| 50 - 120 | €5.106 | €25.53 |
| 125 + | €4.062 | €20.31 |
*price indicative
- RS Stock No.:
- 219-3449
- Mfr. Part No.:
- 150201164
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type D | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type D | |
| Number of Contacts A | 45 | |
| Number of Contacts B | 45 | |
| Series | 15020 | |
| Cable Length | 51mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type D | ||
Product Type Ribbon Cable | ||
Connector Type B Type D | ||
Number of Contacts A 45 | ||
Number of Contacts B 45 | ||
Series 15020 | ||
Cable Length 51mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Maximum Voltage Rating, 51mm Length - 15020 Series - 150201164
Bring the components linked to your PCB together with this ribbon cable from Molex. Its 45-way construction gives you control over multiple circuits to boost efficiency and streamline your setup. The gold-plated contacts are highly conductive, so you get reliable connections and efficient signal transmission. Each contact can handle a maximum current of 0.5A to boost energy efficiency and minimise heat production. This cable has a 0.5mm gap between its conductors to avoid contact and reduce the chance of short circuits.
Features & Benefits
• Polyester insulation resists moisture and chemicals to ensure long-lasting use
• Flat and flexible design reduces crosstalk and enhances signal integrity
• Straightforward assembly with compatible Easy-On FFC/FPC connectors (such as 788-3622) saves time and hassle
Applications
• Entertainment systems
• Automotive applications
• Networking devices
• Telecommunications industry
What temperature range can the cable handle?
It performs without a hitch in an operating temperature range between -40°C and +105°C.
Related links
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
- Molex 15020 Series 51 mm Length Type A to Type A
