Molex 15020 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 45, Type D to Type D
- RS Stock No.:
- 219-3451
- Mfr. Part No.:
- 150201166
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€27.39
(exc. VAT)
€33.69
(inc. VAT)
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €5.478 | €27.39 |
| 50 - 120 | €4.822 | €24.11 |
| 125 + | €3.832 | €19.16 |
*price indicative
- RS Stock No.:
- 219-3451
- Mfr. Part No.:
- 150201166
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type D | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type D | |
| Number of Contacts A | 45 | |
| Number of Contacts B | 45 | |
| Series | 15020 | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type D | ||
Cable Type Flat Ribbon | ||
Connector Type B Type D | ||
Number of Contacts A 45 | ||
Number of Contacts B 45 | ||
Series 15020 | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 76mm Length, Pack of 250 - Premo-Flex Series - 150201166
Upgrading your system can be done in a flash with this ribbon cable from Molex. It's made up of 45 circuits set side-by-side, so you can make multiple connections without fiddling with individual wires. The flat shape and bendy sheath mean the cable flexes easily to fit into tight spaces. As the conductors are made from gold-plated copper, they're highly conductive and resistant to corrosion. Cable clutter isn't an issue, thanks to a short length of 76mm.
Features & Benefits
• Standard pitch of 0.5mm to save space and ensure wide compatibility with connectors
• Gets on with the job in harsh settings where temperatures range between -40°C and +105°C
Applications
• Automotive manufacturing
• Control devices
• Aerospace industry
Can I use this cable in wet conditions?
Yes, you can. It comes with polyester insulation, so it resists damage caused by moisture in damp workplaces.
Related links
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
