Molex 15020 Series, Flat Ribbon Ribbon Cable, 102 mm Length, 45, Type D to Type D
- RS Stock No.:
- 219-3452
- Mfr. Part No.:
- 150201168
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 10%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€1,081.50
(exc. VAT)
€1,330.25
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €4.326 | €1,081.50 | - |
| 1000 + | €3.881 | €970.25 | 10% |
*price indicative
- RS Stock No.:
- 219-3452
- Mfr. Part No.:
- 150201168
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type D | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type D | |
| Number of Contacts A | 45 | |
| Number of Contacts B | 45 | |
| Series | 15020 | |
| Cable Length | 102mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type D | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type D | ||
Number of Contacts A 45 | ||
Number of Contacts B 45 | ||
Series 15020 | ||
Cable Length 102mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, -40°C Minimum Operating Temperature, 0.5A Maximum Current Per Contact - 15020 Series - 150201168
Unite your internal peripherals and PCBs using this ribbon cable from Molex. It has 45 contacts to conveniently control multiple circuits simultaneously. The polyester insulation shrugs off chemicals and moisture, so you get long-lasting service, even in challenging conditions. A maximum voltage of 60V AC means this is a suitable option for use with low-voltage applications. You can pair it with a compatible Easy-On connector (such as 788-3622) to make a reliable board-to-board connection.
Features & Benefits
• Pitch size of 0.5mm keeps conductors apart to prevent arcing or short circuits
• Gold-plated contacts for high conductivity and corrosion resistance
• Performs reliably in an operating temperature range between -40°C and +105°C
Applications
• Aviation systems
• Computer networks
• Data centres
• Automotive industry
What is an FFC cable?
An FFC cable like this one is a flat and flexible type that bends and folds easily without suffering damage or loss of electrical performance.
Related links
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 51 mm Length Type D to Type D
- Molex 15020 Series 76 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
- Molex 15020 Series 102 mm Length Type D to Type D
