Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 8, Type A to Type A
- RS Stock No.:
- 219-3484
- Mfr. Part No.:
- 150390233
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 5 units)*
€21.28
(exc. VAT)
€26.175
(inc. VAT)
In Stock
- 490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.256 | €21.28 |
| 50 - 120 | €3.766 | €18.83 |
| 125 + | €2.998 | €14.99 |
*price indicative
- RS Stock No.:
- 219-3484
- Mfr. Part No.:
- 150390233
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 8 | |
| Number of Contacts B | 8 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 8 | ||
Number of Contacts B 8 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Same-Side Contact Configuration, Pack of 250 - Premo-Flex Series - 150390233
Complete your board-to-board connections in a snap with this ribbon cable from Molex. With its gold-plated contacts, it resists corrosion to make sure signals come through clearly even in harsh conditions. The 8-way construction means it handles several circuits at once to streamline your setup. Reaching devices in low-profile spaces is no issue, thanks to the flat shape and high flexibility. As it can handle up to 1.2A of current per contact, this cable is a reliable workmate for data transfer tasks.
Features & Benefits
• Cable length of 152mm for compact linking
• Conductive copper cores deliver efficient performance
• Insulating polyester jacket minimises your exposure to hazardous electricity
• Comes in a box of 250 units so you'll have plenty in supply
Applications
• Telecommunications installations
• Industrial networks
• Data centres
• R&D facilities
How are the cable's contacts configured?
As this is a type-A cable, all of the contacts are on the same side to make termination straightforward.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
