Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 24, Type A to Type A
- RS Stock No.:
- 219-3517
- Mfr. Part No.:
- 150390409
- Manufacturer:
- Molex
Get a bulk buy discount
Add 1000 more to save 5%
View bulk pricing optionsSubtotal (1 box of 250 units)*
€1,124.75
(exc. VAT)
€1,383.50
(inc. VAT)
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 250 - 750 | €4.499 | €1,124.75 | - |
| 1000 + | €4.274 | €1,068.50 | 5% |
*price indicative
- RS Stock No.:
- 219-3517
- Mfr. Part No.:
- 150390409
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 24 | |
| Number of Contacts B | 24 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 24 | ||
Number of Contacts B 24 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 60V AC Voltage Rating, Polyester Insulation - 15039 Series - 150390409
Need a trusty messenger to carry signals between PCB components? Go for this ribbon cable from Molex. It has highly conductive copper contacts that ensure a reliable connection. Polyester insulation protects you from electric shocks, ensuring safe installation and operation. This cable folds at up to +180° over a 4mm radius, so it's a flexible choice for establishing board-to-board links in very tight setups.
Features & Benefits
• 24-way construction gives you multi-circuit control and reduces your setup's wiring needs
• Broad operating temperature range between +40°C and +105°C for reliable use in extreme settings
• Gold plating on the mating parts for enhanced corrosion resistance, ensuring long-term performance
Applications
• Radio and TV stations
• Industrial automation
• Equipment control panels
How long is this cable?
This cable is 152mm long, so it makes short-range connections with minimal clutter.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
