Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 22, Type A to Type A
- RS Stock No.:
- 219-3513
- Mfr. Part No.:
- 150390387
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.37
(exc. VAT)
€25.06
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €4.074 | €20.37 |
| 50 - 120 | €3.574 | €17.87 |
| 125 + | €2.93 | €14.65 |
*price indicative
- RS Stock No.:
- 219-3513
- Mfr. Part No.:
- 150390387
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 22 | |
| Number of Contacts B | 22 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 22 | ||
Number of Contacts B 22 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Gold Plating, 152mm Length - 15039 Series - 150390387
Streamline connections to your electronic circuit boards with this ribbon cable from Molex. It features conductors on a flexible substrate that bends at +180° over a 4mm radius, so you can use it to access hard-to-reach spots. The contacts are made of highly conductive copper, giving you a reliable link. Polyester insulation keeps electrical hazards at bay, ensuring safe signal transmission. Thanks to a 1.2A current rating per contact, it's the right choice for light-duty applications.
Features & Benefits
• 1mm pitch keeps it compact while providing safe spacing to prevent short circuits
• Operating temperature range between -40°C and +105°C means it's safe to use in challenging settings
Applications
• Laptop and desktop computers
• Transportation industry
• R&D labs
How many cables come in a pack?
There are 250 ribbon cables in a box, so you'll have enough to cover complex circuits.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
