Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 12, Type A to Type A
- RS Stock No.:
- 219-3493
- Mfr. Part No.:
- 150390277
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €11.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€25.43
(exc. VAT)
€31.28
(inc. VAT)
In Stock
- 395 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €5.086 | €25.43 | - |
| 50 - 120 | €4.852 | €24.26 | €11.70 |
| 125 + | €4.746 | €23.73 | €42.50 |
*price indicative
- RS Stock No.:
- 219-3493
- Mfr. Part No.:
- 150390277
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Connector Type B | Type A | |
| Number of Contacts A | 12 | |
| Number of Contacts B | 12 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Connector Type B Type A | ||
Number of Contacts A 12 | ||
Number of Contacts B 12 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Flexible, 152mm Length - 15039 Series - 150390277
To cut the time you spend splicing individual wires, opt for this ribbon cable from Molex. The 12-way assembly lets you make multiple connections using just one cable, which cuts down on prep. Its low mating pitch of 1mm is ideal for busy board-to-board applications, as it helps you to maximise board-packing space. For snappy termination, this cable is compatible with Molex's range of Easy-On connectors (such as 179-0522). These are designed for quick robotic mating or automated SMT processes.
Features & Benefits
• Gold-plated mating material for high electrical conductivity
• Broad operating temperature between -40°C and +105°C, so you get reliable performance in harsh locations
• Insulated for protection against electric shocks
Applications
• Robotics systems
• Telecommunication centres
• Warehouses and distribution hubs
• Automotive manufacturing
Is this ribbon cable flexible?
Yes, this product's lifecycle of up to 50,000 flexes means you can bend it repeatedly without worrying about it cracking under stress.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
