Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 26, Type A to Type A
- RS Stock No.:
- 219-3523
- Mfr. Part No.:
- 150390431
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €29.90
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€24.60
(exc. VAT)
€30.25
(inc. VAT)
In Stock
- 425 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €4.92 | €24.60 | - |
| 50 - 120 | €4.322 | €21.61 | €29.90 |
| 125 + | €3.54 | €17.70 | €172.50 |
*price indicative
- RS Stock No.:
- 219-3523
- Mfr. Part No.:
- 150390431
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 26 | |
| Number of Contacts B | 26 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 26 | ||
Number of Contacts B 26 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Maximum Current Per Contact, Gold-Plated Contacts - 15039 Series - 150390431
Use this ribbon cable from Molex to tie up your PCB connections. As it's flat and flexible, with a length of 152mm, you'll have no trouble routing it inside compact devices to join two boards. Built with 26 connections and a narrow 1mm pitch, this cable gives you a space-saving way to complete multiple circuits. This makes it handy for high-density electronics where there's not a millimetre of space to spare.
Features & Benefits
• Contacts are all on the same side, making it a cinch to terminate your connections
• Operating temperature range between -40° and +105°C for reliable use in heating and cooling systems
• Gold plating on the mating to support a durable and reliable connection
Applications
• Consumer appliances
• Automotive electronics
• Computing equipment
How do I connect this ribbon cable to a PCB?
Use a 26-way FFC connector (such as 167-1614) to connect this ribbon cable to your board.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
