Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 16, Type A to Type A
- RS Stock No.:
- 219-3500
- Mfr. Part No.:
- 150390321
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 box of 250 units)*
€921.25
(exc. VAT)
€1,133.25
(inc. VAT)
Temporarily out of stock
- Shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 250 - 750 | €3.685 | €921.25 |
| 1000 + | €3.501 | €875.25 |
*price indicative
- RS Stock No.:
- 219-3500
- Mfr. Part No.:
- 150390321
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Connector Type A | Type A | |
| Cable Type | Flat Ribbon | |
| Product Type | Ribbon Cable | |
| Connector Type B | Type A | |
| Number of Contacts A | 16 | |
| Number of Contacts B | 16 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Connector Type A Type A | ||
Cable Type Flat Ribbon | ||
Product Type Ribbon Cable | ||
Connector Type B Type A | ||
Number of Contacts A 16 | ||
Number of Contacts B 16 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Jacket Colour White | ||
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Maximum Current Per Contact, 60V AC Voltage Rating - 15039 Series - 150390321
Looking for a trusty go-between to link electronic components in tight spaces? Go for this ribbon cable from Molex. It has 16 highly conductive wires on a thin and very flexible substrate. These carry signals efficiently to linked parts of your circuit board to deliver both power and communication. Gold conductor plating boosts the cable's electrical performance and makes it resistant to rust, so you can be sure of long-term performance.
Features & Benefits
• Short length of 152mm for a clutter-free installation
• Mating with FFC connectors (such as 144-8158) is simple and doesn't need complex tools, saving time and hassle
Applications
• Security and surveillance equipment
• Telecommunications industry
• Automation and robotics systems
How do I install this ribbon cable?
Set-up is simple – first open the FFC/FPC connector. Next, push in the cable, applying even pressure along its sides until it's correctly seated. Finally, lock the adapter and test the connection.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
