Molex 15039 Series, Flat Ribbon Ribbon Cable, 76 mm Length, 28, Type A to Type A
- RS Stock No.:
- 219-3525
- Mfr. Part No.:
- 150390447
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save €6.70
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.66
(exc. VAT)
€18.03
(inc. VAT)
In Stock
- 455 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.932 | €14.66 | - |
| 50 - 120 | €2.798 | €13.99 | €6.70 |
| 125 + | €2.736 | €13.68 | €24.50 |
*price indicative
- RS Stock No.:
- 219-3525
- Mfr. Part No.:
- 150390447
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 28 | |
| Number of Contacts B | 28 | |
| Series | 15039 | |
| Cable Length | 76mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 28 | ||
Number of Contacts B 28 | ||
Series 15039 | ||
Cable Length 76mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, Type A, 60V AC Maximum Voltage - 15039 Series - 150390447
Make glitch-free links to your PCB with this ribbon cable from Molex. There are 28 contacts arranged side-by-side, so you can make multiple connections from one slim unit. It's a cinch to squeeze into tight areas, thanks to its flat profile, bendiness and tidy 1mm pitch. The gold-plated contacts won't corrode in contaminated settings, meaning they deliver reliable long-term performance. To make setup simple, the contact faces are all located on the same side so you don't get in a twist during installation.
Features & Benefits
• Dependable in demanding conditions, thanks to an operating temperature between -40°C and +105°C
• 76mm length enables easy board-to-board connections
Applications
• Audiovisual equipment
• Computer networks
• Robotics and automation systems
• Server rooms
How much current can each contact transfer?
Each contact in this ribbon cable can handle currents of up to 1.2A, so it's ideal for low-power applications.
Related links
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
- Molex 15039 Series 76 mm Length Type A to Type A
