Molex 15039 Series, Flat Ribbon Ribbon Cable, 152 mm Length, 15, Type A to Type A
- RS Stock No.:
- 219-3555
- Mfr. Part No.:
- 150390837
- Manufacturer:
- Molex
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€14.93
(exc. VAT)
€18.37
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | €2.986 | €14.93 | - |
| 50 - 120 | €2.618 | €13.09 | 12% |
| 125 + | €2.192 | €10.96 | 26% |
*price indicative
- RS Stock No.:
- 219-3555
- Mfr. Part No.:
- 150390837
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Cable Type | Flat Ribbon | |
| Connector Type A | Type A | |
| Connector Type B | Type A | |
| Number of Contacts A | 15 | |
| Number of Contacts B | 15 | |
| Series | 15039 | |
| Cable Length | 152mm | |
| Standards/Approvals | IEC 61249-2-21 | |
| Jacket Colour | White | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Cable Type Flat Ribbon | ||
Connector Type A Type A | ||
Connector Type B Type A | ||
Number of Contacts A 15 | ||
Number of Contacts B 15 | ||
Series 15039 | ||
Cable Length 152mm | ||
Standards/Approvals IEC 61249-2-21 | ||
Jacket Colour White | ||
Non Compliant
- COO (Country of Origin):
- CN
Molex Ribbon Cable, 1.2A Current Per Contact, 60V AC Voltage Rating - 15039 Series - 150390837
Use this 15-contact ribbon cable from Molex to get multiple signals flowing around your system. Thanks to the highly conductive copper cores, you can be sure transmissions are zipped across in a flash. A standard 1mm pitch boosts electrical safety and cuts crosstalk out of the equation. Nickel and gold plating protects against corrosion, giving you long-lasting performance in damp settings. As it can be folded at 180° up to 20 times, this is a space-saver for use in tight setups.
Features & Benefits
• Polyester insulation is flame-retardant, so won't contribute to a fire
• Flexes up to 50,000 times without suffering damage, so can be used in moving equipment
• 76mm cable length offers easy reach to minimise cable strain
Applications
• Electronic device development
• Telecommunications networks
• Data centres
What temperatures can this cable handle?
This cable performs without a hitch in temperatures between -40°C and +105°C.
Related links
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
- Molex 15039 Series 152 mm Length Type A to Type A
