Molex 15166 Series, Flat Ribbon Ribbon Cable, 31 mm Length, 40, Type A to Type A

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.72

(exc. VAT)

€11.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45€1.944€9.72
50 - 120€1.856€9.28
125 +€1.808€9.04

*price indicative

RS Stock No.:
219-3571
Mfr. Part No.:
151660425
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Connector Type A

Type A

Cable Type

Flat Ribbon

Product Type

Ribbon Cable

Connector Type B

Type A

Number of Contacts A

40

Number of Contacts B

40

Series

15166

Cable Length

31mm

Standards/Approvals

RoHS

Jacket Colour

White

COO (Country of Origin):
HU
The Molex premo-flex cable jumper offers flexibility and performance for reliable board to board connection. It has 30 mm length and 40 circuits. Premo-flex flat-flexible cable (FFC) jumpers offer an extensive range of custom and off-the-shelf options these options enable designers to maximize PCB space, reduce component costs.

Polyester insulation

Simple assembly process

Meets industry standard requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy