RND RND 475-00813 Series Ribbon Cable, Ribbon, 1.27 mm Pitch, 6, 30 m Length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
283-4136
Distrelec Article No.:
301-39-991
Mfr. Part No.:
RND 475-00813
Manufacturer:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Ribbon Cable

Cable Type

Ribbon

Pitch

1.27mm

Voltage

30V

Number of Conductors

6

Jacket Material

Polyvinyl Chloride

Series

RND 475-00813

Cable Length

30m

Standards/Approvals

No

Jacket Colour

Green, Blue, Brown, Red, Orange, Yellow

Maximum Operating Temperature

80°C

Fire Behaviour

UL 94 V-2

Conductor Material

Stranded Bare Copper

Minimum Operating Temperature

-15°C

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy