3M HF447 Series Ribbon Cable, Flat, 640 μm Pitch, 10, 30.48 m Length
- RS Stock No.:
- 622-121
- Mfr. Part No.:
- HF447/10
- Manufacturer:
- 3M
Subtotal (1 pack of 10 units)*
€662.18
(exc. VAT)
€814.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €662.18 | €66.218 |
*price indicative
- RS Stock No.:
- 622-121
- Mfr. Part No.:
- HF447/10
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 640μm | |
| Voltage | 150V | |
| Number of Conductors | 10 | |
| American Wire Gauge | 30AWG | |
| Series | HF447 | |
| Jacket Material | Ethylene-Vinyl Acetate | |
| Conductor Type | Solid | |
| Cable Length | 30.48m | |
| Standards/Approvals | China RoHS, RoHS 2011/65/EU | |
| Jacket Colour | Dark Grey | |
| Size of Strands | 1AWG | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -40°C | |
| Conductor Material | Tin Copper Wire | |
| Fire Behaviour | Low Smoke Halogen Free, Flammability rating according to UL | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 640μm | ||
Voltage 150V | ||
Number of Conductors 10 | ||
American Wire Gauge 30AWG | ||
Series HF447 | ||
Jacket Material Ethylene-Vinyl Acetate | ||
Conductor Type Solid | ||
Cable Length 30.48m | ||
Standards/Approvals China RoHS, RoHS 2011/65/EU | ||
Jacket Colour Dark Grey | ||
Size of Strands 1AWG | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -40°C | ||
Conductor Material Tin Copper Wire | ||
Fire Behaviour Low Smoke Halogen Free, Flammability rating according to UL | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF447 Series Ribbon Cable, 30.48m Cable Length, Dark Grey Jacket - HF447/10
This ribbon cable is a multi‑conductor flat cable designed to provide compact, organised interconnections in electronics and control systems. It combines multiple conductors within a single, flexible assembly for internal wiring and signal routing in equipment operating across a wide temperature range.
Features and Benefits:
• Ten conductors provide multiple signal paths for Compact wiring
• 30AWG solid core reduces bulk for tight connector terminations
• 0.635mm pitch enables high‑density connector compatibility
• EVA jacket offers abrasion resistance and flexible routing
• Tin‑plated copper conductors maintain conductivity and solderability
• Rated to 150V to support low‑voltage control and signal circuits
• 30AWG solid core reduces bulk for tight connector terminations
• 0.635mm pitch enables high‑density connector compatibility
• EVA jacket offers abrasion resistance and flexible routing
• Tin‑plated copper conductors maintain conductivity and solderability
• Rated to 150V to support low‑voltage control and signal circuits
Applications
• Suitable for internal wiring in industrial automation cabinets
• Ideal for ribbon‑to‑board connections in control modules
• Used with cable assemblies in test and measurement fixtures
• Can be used for signal harnesses in electromechanical devices
• Suitable for factory wiring where Compact multiway cabling is required
• Ideal for ribbon‑to‑board connections in control modules
• Used with cable assemblies in test and measurement fixtures
• Can be used for signal harnesses in electromechanical devices
• Suitable for factory wiring where Compact multiway cabling is required
What temperature range can I expect reliable operation over?
It operates from −40°C to 90°C, allowing use in cold storage and heated enclosures without loss of conductor integrity.
How does the cable behave in environments where smoke and halogens are a concern?
The construction meets low‑smoke, halogen‑free criteria and follows a recognised flammability rating, reducing toxic emissions in the event of combustion.
What conductor construction should I consider for soldering or IDC termination?
The conductors are solid tin‑plated copper, offering a single‑strand profile suited to soldered joints and mechanical terminations that require a firm, non‑stranded core.
What length options are available from this specification?
This particular offering is supplied in a 30.48 m length, appropriate for long runs or multiple cuts during assembly.
Which regulatory or material restrictions are reflected in the product?
The cable conforms to RoHS requirements and regional equivalents, indicating restricted use of certain hazardous substances.
Related links
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch 100 ft Length
- 3M HF539 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M 3302 Series Ribbon Cable 1.27 mm Pitch 30.48 m Length
- 3M HF447 Series Ribbon Cable 640 μm Pitch, 50
- HARTING SEK Series Cable 1.27 mm Pitch 30.48 m Length
- 3M 3355 Series Flat Cable 1.27 mm Pitch 30.48 m Length