3M 3625 Series Flat Ribbon Cable, 16-Way, 1mm Pitch

Unavailable
RS will no longer stock this product.
RS Stock No.:
190-2075
Mfr. Part No.:
3625/16 300FT
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Ribbon Cable Type

Flat

Pitch

1mm

Terminated/Unterminated

Unterminated

Number of Ways

16

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Series

3625

Width

16 mm

Number of Strands

7

Voltage Rating

300 V

Conductor Strand Type

Stranded

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Standards Met

RoHS Compliant, UL

Capacitance

32.2pF/m

Characteristic Impedance

146 (Balanced) Ω, 89 (Unbalanced) Ω

Size of Strands

36 AWG

Core Strands

7/36

Operating Temperature Range

-20 → +105 °C

3M 3625 Series Ribbon Cable, 16 Ways, Screened/Unscreened Unscreened - 3625/16 300FT


This ribbon cable is a high-performance interconnect solution designed for various applications in automation and electronics. It features a flat design with 16 ways and a 1mm pitch, allowing efficient mass termination to metric connectors. The cable measures 274m in length and 16mm in width, making it suitable for flexible routing and installation in tight spaces.

Features & Benefits


• Stranded conductors provide enhanced flexibility for easier handling

• Operating temperature range of -20°C to +105°C for diverse environments

• Unscreened design reduces weight without compromising functionality

• PVC insulation offers durability and chemical resistance

• Zippable structure facilitates branching or discrete terminations

• RoHS compliance ensures minimal environmental impact

Applications


• Ideal for use in machinery and control systems

• Utilised in electronic devices requiring reliable connectivity

• Suitable for custom wiring in automation equipment

• Designed to work effectively in both electrical and mechanical installations

What should I consider regarding the installation environment for this cable?


The cable operates efficiently within a temperature range of -20°C to +105°C, making it suitable for various applications, whether in low or high-temperature settings. Ensuring that the operating conditions remain within this range will optimise performance and longevity.

How does the stranded design of the conductors affect usability?


Using stranded conductors enhances the cable's flexibility, enabling it to bend and twist easily without damage. This feature is particularly beneficial in installations where space is limited or where the cable needs to navigate around obstacles.

Can this cable be used in applications where weight is a critical factor?


Yes, the unscreened design contributes to a lighter overall weight, making it an ideal choice for applications where reduced mass is essential without sacrificing performance. This can be particularly advantageous in portable or mobile equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy