Leitz Black A4 Ring Binder Divider
- RS Stock No.:
- 652-491
- Mfr. Part No.:
- 12080000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€3.95
(exc. VAT)
€4.86
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 12 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3.95 |
*price indicative
- RS Stock No.:
- 652-491
- Mfr. Part No.:
- 12080000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File Divider | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Ring | |
| Number of Rings | 11 | |
| Sub Type | Divider | |
| Clip Type | Ring Binder | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File Divider | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Ring | ||
Number of Rings 11 | ||
Sub Type Divider | ||
Clip Type Ring Binder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz index is a premium quality extra wide A4 folder divider designed to enhance organisation for documents at home, school, or in the office. This robust index features 10 numerical tabs, allowing for easy access to files and important notes. Made from 90% pre-consumer recycled plastic, it is not only Durable but also fully recyclable, contributing to an eco-friendly office environment. The index is crafted to complement other products in The Leitz range, combining modern aesthetics with sustainability to provide a functional yet stylish solution for document management.
Constructed from 90% pre-consumer recycled plastic, promoting sustainability
Extra wide design ensures tabs remain visible, enhancing quick document retrieval
Durable 160 gsm front sheet MADE from 100% recycled cardboard provides lasting strength
Features a universal 11 hole punched filing strip for compatibility with various binders
Dimensions of 238 x 2 x 297 mm create a practical fit for A4 documents
Wipe clean PP surface is resistant to tearing, maintaining a pristine look
Crafted in Europe, ensuring high-quality production standards
Packaging contains 70% recycled plastic, further supporting environmental efforts
Related links
- Leitz Black A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Multicolour A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder File
- Exacompta Black A4 Ring Binder Ring Binder
- EUROSTAT Black A4 Ring Binder
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Black A3 Lever Arch Ring Binder File
