Leitz Black A4 Ring Binder Divider
- RS Stock No.:
- 652-492
- Mfr. Part No.:
- 12090000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€4.41
(exc. VAT)
€5.42
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.41 |
*price indicative
- RS Stock No.:
- 652-492
- Mfr. Part No.:
- 12090000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File Divider | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Ring | |
| Clip Type | Ring Binder | |
| Sub Type | Divider | |
| Number of Rings | 11 | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File Divider | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Ring | ||
Clip Type Ring Binder | ||
Sub Type Divider | ||
Number of Rings 11 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz extra wide A4 Folder Divider with the Recycle Index offers a practical solution for organising A4 documents effortlessly. Crafted from 90% pre-consumer recycled plastic, this contemporary divider is not only kind to the environment but also Ideal for keeping important notes and paperwork at home, school, or in the office. Featuring 1-12 numerical tabs, it facilitates quick access to sections, ensuring that your documents are always in order. The robust design and aesthetic appeal complement other products in The Leitz range, making it a sustainable addition to your stationery collection.
Made from 90% (pre-consumer) recycled plastic, contributing to sustainability
12 numerically printed tabs for quick and easy document access
Extra wide A4 maxi format prevents tab coverage when using punched pockets
Durable and lightweight design at only 110 g for easy handling
Universal 11 hole punched filing strip compatible with various binders and files
Wipe clean PP surface adds durability and is tear-resistant
Packaged in 70% recycled plastic bags, promoting eco-friendly practices
Dimensions of 238 x 2 x 297 mm make it a practical choice for A4 documents
Related links
- Leitz Black A4 Ring Binder Divider
- Leitz Multicolour A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Black A4 Lever Arch Ring Binder File
- Exacompta Black A4 Ring Binder Ring Binder
- EUROSTAT Black A4 Ring Binder
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
