Leitz Black A4 Ring Binder Divider
- RS Stock No.:
- 652-494
- Mfr. Part No.:
- 12110000
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€6.70
(exc. VAT)
€8.24
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.70 |
*price indicative
- RS Stock No.:
- 652-494
- Mfr. Part No.:
- 12110000
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | File Divider | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Ring | |
| Number of Rings | 11 | |
| Sub Type | Divider | |
| Clip Type | Ring Binder | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type File Divider | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Ring | ||
Number of Rings 11 | ||
Sub Type Divider | ||
Clip Type Ring Binder | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz Index is designed for effective organisation of A4 documents, providing an eco-friendly solution with its premium quality construction. Made from 90% pre-consumer recycled plastic, this extra wide divider features 20 clear, numbered tabs (1-20), ensuring swift and simple access to sections. The robust index is not only sustainable but also complements other products in The Leitz range, enhancing your home or office space while supporting environmental conservation. Its Durable design includes a wipe-clean polypropylene surface and is fully recyclable, making it a practical choice for environmentally conscious consumers seeking both functionality and style.
Made from 90% pre-consumer recycled plastic, contributing to environmental sustainability
Features 20 printed numerical tabs (1-20) for quick and easy document access
Robust design ensures long-lasting use, perfect for home, school, or office environments
Universal 11 hole punched filing strip for compatibility with various binders and files
Wipe clean PP surface is Durable and tear resistant, maintaining a polished appearance
Extra wide A4 maxi format prevents tab coverage when used with punched pockets
Durable 160 gsm 100% recycled cardboard front sheet allows ample space for section descriptions
Packaging MADE from 70% recycled plastic bags, fully recyclable, promoting sustainability
Weight of 160 g ensures a lightweight yet sturdy product, Ideal for daily use
Pallet quantity of 3000 allows for bulk purchasing, perfect for businesses
Related links
- Leitz Black A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Multicolour A4 Ring Binder Divider
- Leitz Black A4 Lever Arch Ring Binder File
- Exacompta Black A4 Ring Binder Ring Binder
- EUROSTAT Black A4 Ring Binder
- Rexel Black A4 Lever Arch Ring Binder File
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
