RS Better World
Leitz Black A4 Lever Arch Ring Binder Ring Binder
- RS Stock No.:
- 652-517
- Mfr. Part No.:
- 10180095
- Manufacturer:
- Leitz
Subtotal (1 unit)*
€7.62
(exc. VAT)
€9.37
(inc. VAT)
In Stock
- 56 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.62 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-517
- Mfr. Part No.:
- 10180095
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Product Type | Ring Binder | |
| Compatible Paper Size | A4 | |
| Colour | Black | |
| Closure Mechanism | Lever Arch | |
| Sub Type | Ring Binder | |
| Number of Rings | 2 | |
| Clip Type | Ring Binder | |
| Spine Width | 80mm | |
| Better World Product | Yes | |
| Better World Verification | Blue Angel | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Product Type Ring Binder | ||
Compatible Paper Size A4 | ||
Colour Black | ||
Closure Mechanism Lever Arch | ||
Sub Type Ring Binder | ||
Number of Rings 2 | ||
Clip Type Ring Binder | ||
Spine Width 80mm | ||
Better World Product Yes | ||
Better World Verification Blue Angel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The Leitz Lever Arch File is an eco-friendly storage solution that seamlessly blends functionality and sustainability. Crafted from 100% recycled materials, it features a unique design that allows for disassembly, ensuring every component can be recycled. With an 80mm width, it's tailored for A4 documents, making it perfect for any modern office or home workspace. This file not only meets rigorous FSC and Blue Angel environmental certifications but also supports your commitment to a greener planet. Its robust construction ensures durability, while its contemporary appearance adds a touch of style to your environment.
Made from 100% recycled card, contributing to a sustainable environment
Entire file disassembles for complete recycling of paper, plastic, and metal
Unique mechanism opens 180° for improved access and quicker filing
Robust construction paired with stylish cover paper options
Light grey recycled plastic thumbhole and rado rings ensure easy handling
Can hold up to 600 A4 sheets (80 gsm), making it Ideal for extensive document storage
Comes with a 5-year guarantee on the mechanism for peace of mind
Designed for minimal packaging waste with a label-only approach
Manufactured in Europe, upholding high standards of quality and sustainability
Related links
- Leitz Black A4 Lever Arch Ring Binder Ring Binder
- Leitz Black A4 Lever Arch Ring Binder File
- Leitz Blue A4 Lever Arch Ring Binder Ring Binder
- Leitz Red A4 Lever Arch Ring Binder Ring Binder
- Rexel Black A4 Lever Arch Ring Binder File
- Rexel Assorted A4 Lever Arch Ring Binder Ring Binder
- Esselte Green A4 Lever Arch Ring Binder
- Esselte Black A4 Lever Arch Ring Binder
