TE Connectivity, MAGMATE Uninsulated Terminal 20 AWG 16 AWG Wire Size
- RS Stock No.:
- 478-243
- Distrelec Article No.:
- 304-61-704
- Mfr. Part No.:
- 505002-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 15000 units)*
€2,279.48
(exc. VAT)
€2,803.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €2,279.48 | €0.152 |
*price indicative
- RS Stock No.:
- 478-243
- Distrelec Article No.:
- 304-61-704
- Mfr. Part No.:
- 505002-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | MAGMATE | |
| Product Type | Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 16AWG | |
| Minimum Wire Size AWG | 20AWG | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series MAGMATE | ||
Product Type Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 16AWG | ||
Minimum Wire Size AWG 20AWG | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, 2016 | ||
- COO (Country of Origin):
- US
The TE Connectivity wire terminal is a meticulously engineered component designed to deliver exceptional performance in various applications. This precision-crafted product ensures optimum connectivity and reliability, thanks to its robust design and high-quality materials. With an active status, it underlines a commitment to innovative engineering tailored for demanding environments. Featuring compliance with critical regulatory standards, the component guarantees safety and environmental responsibility while ensuring superior functionality. The combination of advanced materials and thoughtful design makes this component an essential choice for professionals seeking both reliability and efficiency in their electronic assemblies.
Engineered for outstanding performance in demanding applications
Constructed from high-quality materials for enhanced durability
Complies with EU RoHS and ELV directives for environmental safety
Low halogen content ensures reduced environmental impact
Designed for seamless integration with compatible parts
Supported by comprehensive documentation for easy compliance verification
Active status highlights its reliability and availability for your projects
