RND, RND 465 Uninsulated Ring Terminal, #2 Stud Size, White
- RS Stock No.:
- 491-984
- Mfr. Part No.:
- RND 465-00609
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Bag of 100)
€4.70
(exc. VAT)
€5.78
(inc. VAT)
- RS Stock No.:
- 491-984
- Mfr. Part No.:
- RND 465-00609
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Series | RND 465 | |
| Series Number | 465 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 3.2mm | |
| Outer Ring Diameter | 5.2mm | |
| Stud Size | #2 | |
| Colour | White | |
| Select all | ||
|---|---|---|
Brand RND | ||
Series RND 465 | ||
Series Number 465 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 3.2mm | ||
Outer Ring Diameter 5.2mm | ||
Stud Size #2 | ||
Colour White | ||
- COO (Country of Origin):
- CN
The RND Non Insulated Ring Terminal is specifically designed for reliable electrical connections in a variety of applications. Crafted from high-quality copper and tin-plated for enhanced conductivity and corrosion resistance, it ensures longevity and reliable performance. This terminal accommodates a cross-section of 0.2...0.5 mm² and is suitable for wire gauges from 22 to 20 AWG. The practical design includes a circular shape that allows for secure attachment to a variety of studs. Perfect for both professional electricians and DIY enthusiasts, this terminal offers seamless integration and stability in electrical circuitry.
Compact design facilitates easy handling and installation
Compatible with a wide range of wire gauges
Versatile applications make it ideal for various electrical projects
Compatible with a wide range of wire gauges
Versatile applications make it ideal for various electrical projects
