Molex, 19071 Insulated Ring Terminal, M6 Stud Size 8 AWG 8 AWG Wire Size, Natural
- RS Stock No.:
- 684-920
- Mfr. Part No.:
- 19071-0149
- Manufacturer:
- Molex
Subtotal (1 reel of 250 units)*
€194.63
(exc. VAT)
€239.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €194.63 | €0.779 |
*price indicative
- RS Stock No.:
- 684-920
- Mfr. Part No.:
- 19071-0149
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19071 | |
| Insulation | Insulated | |
| Insulation Material | Polyvinyl Chloride | |
| Minimum Wire Size AWG | 8AWG | |
| Maximum Wire Size AWG | 8AWG | |
| Stud Size | M6 | |
| Colour | Natural | |
| Standards/Approvals | IEC-62474, IEC 61249-2-21, REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19071 | ||
Insulation Insulated | ||
Insulation Material Polyvinyl Chloride | ||
Minimum Wire Size AWG 8AWG | ||
Maximum Wire Size AWG 8AWG | ||
Stud Size M6 | ||
Colour Natural | ||
Standards/Approvals IEC-62474, IEC 61249-2-21, REACH, RoHS | ||
- COO (Country of Origin):
- US
The Molex InsulKrimp Ring Tongue Terminal is engineered to deliver reliable connectivity for 8 AWG wire installations. Designed with precision, this terminal features a closed, brazed barrel type that ensures an optimal connection, enhancing the durability of electrical connections. Its stud size of 1/4 inch (M6) and a length of 36.25mm facilitate compatibility with various applications, making it an ideal choice for both professional and DIY electrical projects. The use of Mylar tape carrier adds robustness to the terminal, providing additional protection and ease of installation, while its classification as UL E32244-approved ensures compliance with stringent safety standards. Perfectly tailored for industries requiring dependable electrical performance, this product is versatile enough for numerous applications.
Constructed with a closed brazed barrel type for enhanced connection reliability
Utilises Mylar tape carrier, offering additional insulation and protection
Resin colour features a natural finish, contributing to aesthetics while maintaining quality
Constructed to withstand a maximum voltage of 300V, ideal for a wide range of electrical applications
Includes adhesive tape packaging type for ease of deployment in the field
Related links
- Molex M4 Stud Size 8 AWG 8 AWG Wire Size, Natural
- Molex 10 Stud Size 8 AWG 8 AWG Wire Size, Pink
- Molex M8 Stud Size 4 AWG 4 AWG Wire Size, Natural
- Molex M8 Stud Size 6 AWG 6 AWG Wire Size, Natural
- Molex M6 Stud Size 8 AWG 8 AWG Wire Size
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M6 Stud Size 8 AWG 8 AWG Wire Size, Red
- TE Connectivity M8 Stud Size 8 AWG 8 AWG Wire Size, Natural
