JST Insulated Ring Terminal 16 AWG 14 AWG Wire Size

Image representative of range

Subtotal (1 pack of 100 units)*

€7.95

(exc. VAT)

€9.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 29 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +€7.95€0.08

*price indicative

RS Stock No.:
555-391
Distrelec Article No.:
302-61-958
Mfr. Part No.:
FVDGM2-7
Manufacturer:
JST
Find similar products by selecting one or more attributes.
Select all

Brand

JST

Product Type

Ring Terminal

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

20.2mm

Standards/Approvals

No

COO (Country of Origin):
JP

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy