JST, GS Uninsulated Ring Terminal, 6 mm Stud Size 14 AWG 10 AWG Wire Size, Silver
- RS Stock No.:
- 555-548
- Distrelec Article No.:
- 302-61-870
- Mfr. Part No.:
- GS6-6
- Manufacturer:
- JST
Image representative of range
Subtotal (1 pack of 100 units)*
€7.67
(exc. VAT)
€9.43
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.67 | €0.077 |
*price indicative
- RS Stock No.:
- 555-548
- Distrelec Article No.:
- 302-61-870
- Mfr. Part No.:
- GS6-6
- Manufacturer:
- JST
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | JST | |
| Series | GS | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 11mm | |
| Inner Ring Diameter | 6.5mm | |
| Maximum Wire Size AWG | 10AWG | |
| Minimum Wire Size AWG | 14AWG | |
| Overall Length | 16mm | |
| Stud Size | 6 mm | |
| Colour | Silver | |
| Thickness | 1mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Wire Size mm² | 6mm² | |
| Minimum Wire Size mm² | 2.5mm² | |
| Select all | ||
|---|---|---|
Brand JST | ||
Series GS | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Outer Ring Diameter 11mm | ||
Inner Ring Diameter 6.5mm | ||
Maximum Wire Size AWG 10AWG | ||
Minimum Wire Size AWG 14AWG | ||
Overall Length 16mm | ||
Stud Size 6 mm | ||
Colour Silver | ||
Thickness 1mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Wire Size mm² 6mm² | ||
Minimum Wire Size mm² 2.5mm² | ||
- COO (Country of Origin):
- JP
Related links
- JST 4 mm Stud Size 14 AWG 10 AWG Wire Size, Silver
- JST 5 mm Stud Size 14 AWG 10 AWG Wire Size, Silver
- JST 6 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 6 mm Stud Size 24 AWG 18 AWG Wire Size, Silver
- JST 8 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 4 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 5 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
- JST 12 mm Stud Size 18 AWG 14 AWG Wire Size, Silver
