Phoenix Contact, C-RC 120/M8 Uninsulated Ring Terminal, M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- RS Stock No.:
- 609-975
- Mfr. Part No.:
- 3240124
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€148.62
(exc. VAT)
€182.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €148.62 | €5.945 |
*price indicative
- RS Stock No.:
- 609-975
- Mfr. Part No.:
- 3240124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Ring Terminal | |
| Series | C-RC 120/M8 | |
| Insulation | Uninsulated | |
| Inner Ring Diameter | 8.4mm | |
| Maximum Wire Size AWG | 4AWG | |
| Minimum Wire Size AWG | 4AWG | |
| Stud Size | M8 | |
| Colour | Silver | |
| Contact Material | Copper | |
| Contact Plating | Tin Plated | |
| Thickness | 3mm | |
| Standards/Approvals | DIN 46234 | |
| Maximum Operating Temperature | 110°C | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Ring Terminal | ||
Series C-RC 120/M8 | ||
Insulation Uninsulated | ||
Inner Ring Diameter 8.4mm | ||
Maximum Wire Size AWG 4AWG | ||
Minimum Wire Size AWG 4AWG | ||
Stud Size M8 | ||
Colour Silver | ||
Contact Material Copper | ||
Contact Plating Tin Plated | ||
Thickness 3mm | ||
Standards/Approvals DIN 46234 | ||
Maximum Operating Temperature 110°C | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Ring cable lug is expertly designed to deliver reliable electrical connections for various applications. This non-insulated ring cable lug is crafted from high-quality, corrosion-resistant materials, ensuring longevity and performance. Engineered to meet stringent DIN 46234 standards, it provides optimal functionality for both industrial and commercial environments. The design features a robust construction that accommodates high current loads, making it suitable for demanding tasks. Its user-friendly profile simplifies installation, thereby reducing downtime during projects.
Meets DIN 46234 standards for reliable performance in various applications
Offers a streamlined installation process to minimise operational downtime
Features a non-insulated design for flexibility in connections
Robust construction ensures longevity and durability under demanding conditions
Related links
- Phoenix Contact M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M12 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M6 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M10 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M5 Stud Size 4 AWG 4 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 2 AWG 2 AWG Wire Size, Silver
- Phoenix Contact M8 Stud Size 8 AWG 8 AWG Wire Size, Silver
- TE Connectivity M8 Stud Size 4 AWG 4 AWG Wire Size, Silver
