Molex, 19193 Uninsulated Ring Terminal, 12 mm Stud Size 4 AWG 4 AWG Wire Size
- RS Stock No.:
- 684-043
- Mfr. Part No.:
- 19193-0287
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€288.94
(exc. VAT)
€355.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €288.94 | €2.889 |
*price indicative
- RS Stock No.:
- 684-043
- Mfr. Part No.:
- 19193-0287
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ring Terminal | |
| Series | 19193 | |
| Insulation | Uninsulated | |
| Outer Ring Diameter | 32mm | |
| Inner Ring Diameter | 13.08mm | |
| Minimum Wire Size AWG | 4AWG | |
| Maximum Wire Size AWG | 4AWG | |
| Stud Size | 12 mm | |
| Standards/Approvals | REACH, IEC 61249-2-21, IEC-62474, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ring Terminal | ||
Series 19193 | ||
Insulation Uninsulated | ||
Outer Ring Diameter 32mm | ||
Inner Ring Diameter 13.08mm | ||
Minimum Wire Size AWG 4AWG | ||
Maximum Wire Size AWG 4AWG | ||
Stud Size 12 mm | ||
Standards/Approvals REACH, IEC 61249-2-21, IEC-62474, RoHS | ||
- COO (Country of Origin):
- US
The Molex ring tongue terminal offers exceptional reliability for industrial applications requiring secure electrical connections. Crafted from high-quality copper and plated with an electro-tin finish this component ensures superior conductivity while maintaining durability. Measuring 12 AWG it designed to provide optimal performance in demanding conditions. The integration of a brazed seam enhances strength and resilience making it ideal for projects that demand high precision and safety. This terminal not only meets industry standards but is also RoHS compliant ensuring that it adheres to environmental guidelines. Perfect for various uses this product caters to an array of electrical configurations seamlessly combining efficiency and safety in one compact solution.
Constructed from premium copper for optimal conductivity
Electro-tin plating ensures corrosion resistance and longevity
Brazed seam design enhances physical strength and reliability
RoHS compliant supporting environmentally friendly practices
Provides a secure fit to minimize the risk of disconnection
Suitable for high-performance usage in industrial settings
Designed for easy installation which enhancing project efficiency
Related links
- Molex M16 Stud Size 4 AWG 4 AWG Wire Size, Blue
- Molex M9 Stud Size 4 AWG Wire Size, Silver
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M12 Stud Size 2 AWG 2 AWG Wire Size
- Molex M6 Stud Size 2 AWG Wire Size, Silver
