Molex, 19193 Uninsulated Ring Terminal, M12 Stud Size 2 AWG 2 AWG Wire Size
- RS Stock No.:
- 684-278
- Mfr. Part No.:
- 19193-0296
- Manufacturer:
- Molex
Subtotal (1 bag of 80 units)*
€239.45
(exc. VAT)
€294.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €239.45 | €2.993 |
*price indicative
- RS Stock No.:
- 684-278
- Mfr. Part No.:
- 19193-0296
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 19193 | |
| Product Type | Ring Terminal | |
| Insulation | Uninsulated | |
| Maximum Wire Size AWG | 2AWG | |
| Minimum Wire Size AWG | 2AWG | |
| Stud Size | M12 | |
| Standards/Approvals | IEC-62474, RoHS, IEC 61249-2-21, REACH | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 19193 | ||
Product Type Ring Terminal | ||
Insulation Uninsulated | ||
Maximum Wire Size AWG 2AWG | ||
Minimum Wire Size AWG 2AWG | ||
Stud Size M12 | ||
Standards/Approvals IEC-62474, RoHS, IEC 61249-2-21, REACH | ||
- COO (Country of Origin):
- US
The Molex VersaKrimp Ring Tongue Terminal is expertly designed for robust secure connections in electrical applications. Tailored for 2 AWG wire it features a closed-brazed barrel construction that ensures superior conductivity and reliability. This terminal is perfect for a variety of applications and its compatibility with 1/2" (M12) stud size makes it a versatile choice for professionals. Packaged in convenient cartons the product guarantees both quality and compliance with stringent industry standards. Whether you're working on innovative projects or routine repairs this terminal provides the assurance of a dependable connection making it an essential addition to any toolkit.
Designed specifically for 2 AWG wire which ensuring a secure fit
Closed-brazed barrel construction enhances conductivity and durability
Compliant with EU RoHS standards affirming low environmental impact
Low-halon status per IEC 61249-2-21 minimises harmful emissions
Active status indicates ongoing production support and availability
General usage keywords include ring terminal and ring terminals aiding product identification
Net weight of 14.288 grams ensures lightweight convenience in installations
Related links
- Molex M12 Stud Size 2 AWG Wire Size, Silver
- Molex M6 Stud Size 2 AWG Wire Size, Silver
- Molex M9 Stud Size 8 AWG 8 AWG Wire Size
- Molex M6 Stud Size 12 AWG 10 AWG Wire Size
- Molex M8 Stud Size 1 AWG 0 AWG Wire Size
- Molex 12 mm Stud Size 4 AWG 4 AWG Wire Size
- Molex M5 Stud Size 16 AWG 14 AWG Wire Size
- Molex M8 Stud Size 3 AWG Wire Size, Silver
