Molex, 19073 Insulated Ring Terminal, M3.5 Stud Size 12 AWG 10 AWG Wire Size, Yellow

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
684-269
Mfr. Part No.:
19073-0163
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ring Terminal

Series

19073

Insulation

Insulated

Maximum Wire Size AWG

10AWG

Minimum Wire Size AWG

12AWG

Stud Size

M3.5

Colour

Yellow

Standards/Approvals

RoHS, REACH, IEC-62474, IEC 61249-2-21

COO (Country of Origin):
US
The Molex Avikrimp ring tongue terminal is expertly designed for reliable connectivity in various applications, accommodating 12-10 AWG wire sizes with ease. This product is tailored to ensure a secure crimp or compression interface, making it ideal for environments where stability and safety are paramount. Its distinctive expanded flare design, measuring 27.71mm in length and coated in a vibrant yellow resin, facilitates easy wire insertion and enhances visibility. The terminal complies with stringent industry standards, reinforcing its role as a vital component in electrical assemblies. Whether for industrial or commercial use, this active product ensures top-tier functionality while maintaining lightweight and robust performance.

Wire insulation diameter supports up to a maximum of 6.35mm

Compatible with both crimp and compression termination styles

Offers low-halogen status, compliant with IEC 61249-2-21

Industry-compliant certifications enhance reliability and customer trust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy